PJD30N15L200001 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 150V N-Channel Enhancement Mode MOSFET Non-Stocked Lead-Time 52 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT TO-252AA-3 N-Channel 1 Channel 150 V 25 A 90 mOhms - 25 V, 25 V 4 V 29.5 nC - 55 C + 150 C 102 W Enhancement Reel
Panjit MOSFETs N/A
Si SMD/SMT TO-252AA-3 N-Channel 1 Channel 150 V 25 A 90 mOhms - 25 V, 25 V 4 V 29.5 nC - 55 C + 150 C 102 W Enhancement