H1200 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Nexperia MOSFETs SOT8001 P-CH 30V .52A 614In Stock
40.000Expected 1/4/2027
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT DFN-0606-3 P-Channel 1 Channel 30 V 520 mA 1.6 Ohms - 10 V, 10 V 950 mV 400 pC - 55 C + 150 C 710 mW Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch 80V 1490pF 22nC 12.3mOhm 44A 48W 2.126In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si N-Channel 1 Channel U-MOSVIII-H Reel, Cut Tape, MouseReel