2N3904TA Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 35.712In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Ammo Pack
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 14.048In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Ammo Pack
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 83.641In Stock
70.000Expected 10/9/2026
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Bulk
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 110.858In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Reel, Cut Tape
onsemi Bipolar Transistors - BJT NPN 40V 200mA 16.392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Reel, Cut Tape