2047 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Diodes Incorporated MOSFETs P-Ch ENH Mode FET -20V -6 25.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT U-WLB1010-4 P-Channel 1 Channel 20 V 4.1 A 40 mOhms - 6 V, 6 V 800 mV 2.3 nC - 55 C + 150 C 1.66 W Enhancement Reel, Cut Tape, MouseReel
Central Semiconductor MOSFETs 4.7A,650V Through-Hole MOSFET N-Channel Super Junction T/L 474In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 4.7 A 990 mOhms - 30 V, 30 V 4 V 9.7 nC - 55 C + 150 C 22.5 W Enhancement Tube