TO-204-2 Bipolar Transistors - BJT

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT NPN 15A 60V 1.800In Stock
2.700Expected 7/10/2026
Min.: 1
Mult.: 1

Si Through Hole TO-204-2 NPN Single 15 A 60 V 100 V 7 V 3 V 115 W 2.5 MHz - 65 C + 200 C 2N3055 Tray
onsemi Bipolar Transistors - BJT 16A 140V 150W NPN 1.649In Stock
1.600Expected 7/21/2026
Min.: 1
Mult.: 1
Max.: 90

Si Through Hole TO-204-2 NPN Single 16 A 140 V 160 V 7 V 1.4 V 150 W - 65 C + 200 C 2N3773 Tray
onsemi Bipolar Transistors - BJT 50A 80V 300W NPN 185In Stock
500Expected 6/8/2026
Min.: 1
Mult.: 1
Max.: 100

Si Through Hole TO-204-2 NPN Single 50 A 80 V 80 V 5 V 1 V 300 W 2 MHz - 65 C + 200 C 2N5686 Tray
onsemi Bipolar Transistors - BJT 40A 250V 250W NPN 168In Stock
100Expected 4/28/2026
Min.: 1
Mult.: 1

Si Through Hole TO-204-2 NPN Single 40 A 250 V 300 V 7 V 1.5 V 250 W 8 MHz - 65 C + 150 C BUV22 Tray
onsemi Bipolar Transistors - BJT 15A 140V 200W NPN 1.362In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-204-2 NPN Single 15 A 140 V 140 V 5 V 1 V 200 W 2 MHz - 65 C + 150 C MJ15001 Tray
onsemi Bipolar Transistors - BJT 20A 140V 250W NPN 568In Stock
7.800On Order
Min.: 1
Mult.: 1
Max.: 50

Si Through Hole TO-204-2 NPN Single 20 A 140 V 140 V 5 V 1 V 250 W 2 MHz - 65 C + 150 C MJ15003 Tray
onsemi Bipolar Transistors - BJT 20A 140V 250W PNP 466In Stock
1.200On Order
Min.: 1
Mult.: 1
Max.: 20

Si Through Hole TO-204-2 PNP Single 20 A 140 V 140 V 5 V 1 V 250 W 2 MHz - 65 C + 150 C MJ15004 Tray
onsemi Bipolar Transistors - BJT 15A 120V 180W NPN 2.293In Stock
2.900On Order
Min.: 1
Mult.: 1
Max.: 110

Si Through Hole TO-204-2 NPN Single 15 A 120 V 200 V 7 V 1.1 V 180 W 6 MHz - 65 C + 150 C MJ15015 Tray
onsemi Bipolar Transistors - BJT 16A 250V 250W NPN 522In Stock
8.000On Order
Min.: 1
Mult.: 1
Max.: 100

Si Through Hole TO-204-2 NPN Single 16 A 250 V 400 V 5 V 1.4 V 250 W 4 MHz - 65 C + 150 C MJ15024 Tray
onsemi Bipolar Transistors - BJT 16A 250V 250W PNP 1.007In Stock
3.500On Order
Min.: 1
Mult.: 1

Si Through Hole TO-204-2 PNP Single 16 A 250 V 400 V 5 V 1.4 V 250 W 4 MHz - 65 C + 150 C MJ15025 Tray
onsemi Bipolar Transistors - BJT 16A 250V 250W NPN 819In Stock
4.700On Order
Min.: 1
Mult.: 1
Max.: 30

Si Through Hole TO-204-2 NPN Single 16 A 250 V 400 V 5 V 1.4 V 250 W 4 MHz - 65 C + 150 C MJ21194 Tray
onsemi Bipolar Transistors - BJT 16A 250V 250W NPN 1.148In Stock
4.300On Order
Min.: 1
Mult.: 1
Max.: 40

Si Through Hole TO-204-2 NPN Single 16 A 250 V 400 V 5 V 1.4 V 250 W 4 MHz - 65 C + 150 C MJ21196 Tray
onsemi Bipolar Transistors - BJT 30A 100V 200W PNP 1.661In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-204-2 PNP Single 30 A 90 V 100 V 4 V 800 mV 200 W 2 MHz - 65 C + 150 C MJ4502 Tray
onsemi Bipolar Transistors - BJT 30A 90V 200W NPN 613In Stock
Min.: 1
Mult.: 1
Max.: 50

Si Through Hole TO-204-2 NPN Single 30 A 90 V 100 V 4 V 800 mV 200 W 2 MHz - 65 C + 150 C MJ802 Tray
onsemi Bipolar Transistors - BJT 50A 80V 300W PNP 85In Stock
100Expected 5/14/2026
Min.: 1
Mult.: 1

Si Through Hole TO-204-2 PNP Single 50 A 80 V 80 V 5 V 1 V 300 W 2 MHz - 65 C + 200 C 2N5684 Tray
onsemi Bipolar Transistors - BJT 40A 200V 250W NPN 93In Stock
100Expected 6/16/2026
Min.: 1
Mult.: 1

Si Through Hole TO-204-2 NPN Single 40 A 200 V 250 V 7 V 1.5 V 250 W 8 MHz - 65 C + 150 C BUV21 Tray
onsemi Bipolar Transistors - BJT 16A 200V 250W NPN 274In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 30

Si Through Hole TO-204-2 NPN Single 16 A 200 V 350 V 5 V 1.4 V 250 W 4 MHz - 65 C + 150 C MJ15022 Tray
onsemi Bipolar Transistors - BJT 16A 250V 250W PNP 152In Stock
5.300On Order
Min.: 1
Mult.: 1
Max.: 20

Si Through Hole TO-204-2 PNP Single 16 A 250 V 400 V 5 V 1.4 V 250 W 4 MHz - 65 C + 150 C MJ21193 Tray
onsemi Bipolar Transistors - BJT 16A 250V 250W PNP 300In Stock
2.500On Order
Min.: 1
Mult.: 1
Max.: 30

Si Through Hole TO-204-2 PNP Single 16 A 250 V 400 V 5 V 1.4 V 250 W 4 MHz - 65 C + 150 C MJ21195 Tray
onsemi Bipolar Transistors - BJT 15A 60V 115W PNP 223In Stock
900On Order
Min.: 1
Mult.: 1
Max.: 40

Si Through Hole TO-204-2 PNP Single 15 A 60 V 100 V 7 V 1.1 V 115 W 2.5 MHz - 65 C + 150 C MJ2955 Tray
onsemi Bipolar Transistors - BJT 15A 60V 115W NPN
998Expected 6/16/2026
Min.: 1
Mult.: 1

Si Through Hole TO-204-2 NPN Single 15 A 60 V 100 V 7 V 1.1 V 115 W 6 MHz - 65 C + 200 C 2N3055A Tray
onsemi Bipolar Transistors - BJT 16A 200V 250W PNP
1.297On Order
Min.: 1
Mult.: 1
Max.: 30

Si Through Hole TO-204-2 PNP Single 16 A 200 V 350 V 5 V 1.4 V 250 W 4 MHz - 65 C + 150 C MJ15023 Tray