MJ802G

onsemi
863-MJ802G
MJ802G

Mfr.:

Description:
Bipolar Transistors - BJT 30A 90V 200W NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603
Can Dispatch Immediately
On Order:
500
Expected 7/31/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 7,76 €
5,20 € 52,00 €
4,26 € 426,00 €
3,94 € 2.364,00 €
3,42 € 4.104,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-204-2
NPN
Single
30 A
90 V
100 V
4 V
800 mV
200 W
2 MHz
- 65 C
+ 150 C
MJ802
Tray
Brand: onsemi
Continuous Collector Current: 30 A
Country of Assembly: MX
Country of Diffusion: MY
Country of Origin: MX
DC Collector/Base Gain hFE Min: 25
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99