STMicroelectronics MDmesh M6 Series MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET 504In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Si SMD/SMT TO-LL-8 N-Channel 1 Channel 600 V 30 A 99 mOhms - 25 V, 25 V 4.75 V 44.3 nC - 55 C + 150 C 230 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 105 mOhm typ., 25 A MDmesh M6 Power MOSFET Non-Stocked Lead-Time 52 Weeks
Min.: 1.800
Mult.: 1.800
Reel: 1.800

Si SMD/SMT TO-LL-8 N-Channel 1 Channel 600 V 25 A 125 mOhms - 25 V, 25 V 4.75 V 33.4 nC - 55 C + 150 C 230 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 70 mOhm typ., 36 A MDmesh M6 Power MOSFET Non-Stocked Lead-Time 52 Weeks
Min.: 1.800
Mult.: 1.800
Reel: 1.800

Si SMD/SMT TO-LL-8 N-Channel 1 Channel 600 V 36 A 80 mOhms - 25 V, 25 V 3.25 V 52.2 nC - 55 C + 150 C 255 W Enhancement MDmesh Reel