Bourns IGBTs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns IGBTs IGBT Discrete 600V, 5A in TO-252 24.183In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 30 V, 30 V 10 A 82 W - 55 C + 150 C BID Reel, Cut Tape, MouseReel
Bourns IGBTs IGBT Discrete 600V, 20A in TO-247 4.678In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.7 V - 20 V, 20 V 40 A 192 W - 55 C + 150 C BID Tube
Bourns IGBTs IGBT Discrete 650V, 50A in TO-247 2.233In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 100 A 416 W - 55 C + 150 C BID Tube
Bourns IGBTs IGBT Discrete 600V, 30A in TO-247N 267In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 600 V 1.65 V - 20 V, 20 V 60 A 230 W - 55 C + 150 C BID Tube
Bourns IGBTs IGBT Discrete 650V, 75A, High speed switching in TO-247-3L 5.811In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V 20 V 150 A 394 W - 40 C + 175 C BID Tube
Bourns IGBTs IGBT Discrete 600V, 30A in TO-247 1.840In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.65 V - 20 V, 20 V 60 A 230 W - 55 C + 150 C BID Tube
Bourns IGBTs IGBT Discrete 650V, 40A, Medium speed switching in TO-247-3L 2.830In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.35 V 20 V 80 A 230 W - 40 C + 175 C BID Tube
Bourns IGBTs IGBT Discrete 650V, 40A, High speed switching in TO-247-3L 2.967In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V 20 V 80 A 300 W - 40 C + 175 C BID Tube
Bourns IGBTs IGBT Discrete 650V, 75A, Medium speed switching in TO-247-3L 2.783In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.42 V 20 V 150 A 394 W - 40 C + 175 C BID Tube