Tube Triacs

Results: 1.021
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 400V 10A 50-50-50mA 12.113In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
SanRex Triacs Triacs 40 Amp 600 Volt 63In Stock
Min.: 1
Mult.: 1

TMG 40 A 380 A, 420 A 600 V 5 mA 1.4 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 976In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB 933In Stock
Min.: 1
Mult.: 1

QJxx30xH4 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 941In Stock
Min.: 1
Mult.: 1

QJxx30xH7 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 800V 25A 80-80-80mA 804In Stock
Min.: 1
Mult.: 1
Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs 16A 50mA 800V IGT 3 QUAD 3.397In Stock
Min.: 1
Mult.: 1

BTB16-50MA 170 A 800 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube


Littelfuse Triacs HT Alternistor 600V 25A TO220L 918In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220AB 939In Stock
Min.: 1
Mult.: 1

QJxx30xH8 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacs 600V 4A 10-10-10mA 1.302In Stock
Min.: 1
Mult.: 1

Qxx04xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 10A 50-50-50mA 2.927In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 33/43V LED App 1.473In Stock
Min.: 1
Mult.: 1

Q6012LTH1LED 12 A 120 A 600 V 10 uA 1.6 V 8 mA 45 V 1.5 A - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 800V 10A ALTERN 990In Stock
Min.: 1
Mult.: 1

Qxx10xHx 10 A 100 A, 120 A 400 V to 1 kV 10 uA 1.6 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs BTA41-800BQ/II TO3P/STANDARD MARKING * HORIZONTAL, RAIL PACK 2.453In Stock
Min.: 1
Mult.: 1

40 A 400 A 800 V 10 uA 1.2 V 80 mA 800 mV 70 mA + 150 C Through Hole TO3P-3 Tube
Littelfuse Triacs 8A 35mA 600V IGT 3 QUAD INTERNL ISLTD 1.076In Stock
Min.: 1
Mult.: 1

BTA08-35MA 90 A 600 V 5 uA 1.55 V 35 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A 50mA 800V IGT 3 QUAD INTERNL ISLTD 905In Stock
Min.: 1
Mult.: 1
BTA12-50MA 105 A 800 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 25A 35mA TRIAC 984In Stock
Min.: 1
Mult.: 1

BTA25-35MA 25 A 250 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 400V 10A 50-50-50mA 1.904In Stock
Min.: 1
Mult.: 1
Qxx10xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 33/43V 1.081In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 16A ALTNSTR ISO 10-10-10 mA TO220 1.377In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 12A 50-50-50mA 965In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 16A 50mA 600V IGT 3 QUAD INTERNL ISLTD 1.559In Stock
Min.: 1
Mult.: 1

BTA16-50MA 170 A 600 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 25A 35mA TRIAC 520In Stock
Min.: 1
Mult.: 1

BTA25-35MA 25 A 250 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 600V 6A 35-35-35mA 1.445In Stock
Min.: 1
Mult.: 1

Qxx06xxH 6 A 80 A, 85 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 16A 80-80-80mA 5.222In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 600 V 50 uA 1.6 V 70 mA 2.5 V 80 mA - 40 C + 125 C Through Hole TO-220-2 Tube