Through Hole Tube MOSFET Modules

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules DiscMSFT NChTrenchGate-Gen1 TO-220AB/FP 167In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 200 V 48 A 50 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 250 W Tube
onsemi MOSFET Modules APM16-CDB SF3 650V 51MOHM 139In Stock
Min.: 1
Mult.: 1

SiC Through Hole - 10 V, + 10 V - 40 C + 125 C FAM65CR51ADZ1 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 573In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 55 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2VR40WXT2 Tube
onsemi MOSFET Modules APM17-MDC MV7 80V AL2O3 2 PHASE 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 650 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H300DT1 Tube
onsemi MOSFET Modules APM17-MDC MV7 80V ALN 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 757 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H350XT1 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2PR80WXT2 Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 34In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 27 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2TR40WXT Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 40 C + 175 C 82 W NVXK2TR80WDT Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 60In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 82 W NVXK2VR80WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 44In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2VR80WXT2 Tube
onsemi MOSFET Modules 3-PHASE INVERTER 108In Stock
Min.: 1
Mult.: 1

Si Through Hole - 20 V, + 20 V - 40 C + 150 C NXV08V110DB1 Tube
onsemi MOSFET Modules APM16 CAA H-BRIDGE SF3 42In Stock
Min.: 1
Mult.: 1

Si Through Hole APMCA-B16-16 - 20 V, + 20 V - 40 C + 125 C 135 W FAM65HR51DS2 Tube
IXYS MOSFET Modules DiscMSFT NChTrenchGate-Gen1 TO-220AB/FP Non-Stocked Lead-Time 23 Weeks
Min.: 300
Mult.: 50

Si Through Hole TO-220AB-3 N-Channel 250 V 76 A 44 mOhms - 20 V, + 20 V 3 V - 55 C + 150 C 460 W Tube
Microchip Technology APT10045B2FLLG
Microchip Technology MOSFET Modules FREDFET MOS7 1000 V 45 Ohm TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 30
Mult.: 1

Si Through Hole T-MAX-3 N-Channel 1 kV 23 A 460 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 565 W Tube