IXTP76N25TM

IXYS
747-IXTP76N25TM
IXTP76N25TM

Mfr.:

Description:
MOSFET Modules TO220 250V 76A N-CH TRENCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 801,00 €
2,50 € 1.250,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Through Hole
TO-220AB-3
N-Channel
250 V
76 A
44 mOhms
- 20 V, + 20 V
3 V
- 55 C
+ 150 C
460 W
Tube
Brand: IXYS
Configuration: Single
Fall Time: 29 ns
Product Type: MOSFET Modules
Rise Time: 25 ns
Factory Pack Quantity: 50
Subcategory: Discrete and Power Modules
Tradename: Trench
Type: Trench
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 22 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.