IXFE180N20

IXYS
747-IXFE180N20
IXFE180N20

Mfr.:

Description:
MOSFET Modules 180 Amps 200V 0.01 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,96 € 289,60 €
25,65 € 2.565,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
ISOPLUS227-4
N-Channel
1 Channel
200 V
158 A
12 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
500 W
IXFE180N20
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 36 ns
Height: 9.65 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 85 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HyperFET
Typical Turn-Off Delay Time: 180 ns
Typical Turn-On Delay Time: 55 ns
Width: 25.42 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99