ISOTOP IGBT Modules

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Continuous Collector Current at 25 C Gate-Emitter Leakage Current Pd - Power Dissipation Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology IGBT Modules PM-IGBT-TFS-SOT227 75In Stock
Min.: 1
Mult.: 1

IGBT Modules Single 650 V 1.85 V 165 A 150 nA 430 W SOT-227-4 - 55 C + 150 C Tube
Microchip Technology IGBT Modules IGBT Fieldstop Low Frequency Single 1200 V 100 A SOT-227 37In Stock
Min.: 1
Mult.: 1

IGBT Modules 1.2 kV 1.7 V 153 A 600 nA 446 W SOT-227-4 - 55 C + 150 C Tube
Microchip Technology IGBT Modules PM-IGBT-TFS-SOT227 45In Stock
Min.: 1
Mult.: 1

IGBT Modules Single 1.2 kV 1.7 V 100 A 500 nA 416 W SOT-227-4 - 55 C + 150 C Tube
Microchip Technology IGBT Modules PM-IGBT-TFS-SOT227 38In Stock
Min.: 1
Mult.: 1

IGBT Modules Single 1.2 kV 1.7 V 140 A 400 nA 480 W SOT-227-4 - 55 C + 150 C Tube
Microchip Technology IGBT Modules IGBT Fieldstop Low Frequency Single 1200 V 150 A SOT-227 60In Stock
Min.: 1
Mult.: 1

IGBT Modules Single 1.2 kV 1.7 V 215 A 600 nA 625 W SOT-227-4 - 55 C + 150 C Tube
Microchip Technology IGBT Modules PM-IGBT-TFS-SOT227 49In Stock
Min.: 1
Mult.: 1

IGBT Modules Single 650 V 1.85 V 165 A 150 nA 430 W SOT-227-4 - 55 C + 150 C Tube
Microchip Technology IGBT Modules IGBT Fieldstop Low Frequency Combi 1200 V 150 A SOT-227 11In Stock
Min.: 1
Mult.: 1

IGBT Modules 1.2 kV 1.7 V 215 A 600 nA 625 W SOT-227-4 - 55 C + 150 C Tube
Microchip Technology IGBT Modules IGBT Fieldstop Low Frequency Combi 600 V 200 A SOT-227 25In Stock
Min.: 1
Mult.: 1

IGBT Modules Single 600 V 1.5 V 283 A 600 nA 682 W SOT-227-4 - 55 C + 175 C Tube
Microchip Technology IGBT Modules PM-IGBT-TFS-SOT227 26In Stock
Min.: 1
Mult.: 1

IGBT Modules Single 1.2 kV 1.7 V 100 A 500 nA 416 W SOT-227-4 - 55 C + 150 C Tube
Microchip Technology IGBT Modules IGBT Fieldstop Low Frequency Single 600 V 200 A SOT-227
25Expected 2/24/2026
Min.: 1
Mult.: 1

IGBT Modules Single 600 V 1.5 V 283 A 600 nA 682 W SOT-227-4 - 55 C + 175 C Tube
Microchip Technology IGBT Modules IGBT NPT Low Frequency Combi 1200 V 50 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 10

IGBT Modules Single 1.2 kV 2.5 V 120 A 100 nA 521 W SOT-227-4 - 55 C + 150 C Tube
Microchip Technology IGBT Modules PM-IGBT-TFS-SOT227 Non-Stocked Lead-Time 24 Weeks
Min.: 43
Mult.: 43

IGBT Modules Single 650 V 1.85 V 80 A 150 nA 220 W SOT-227-4 - 55 C + 150 C Tube