A1P50S65M2-F

STMicroelectronics
511-A1P50S65M2-F
A1P50S65M2-F

Mfr.:

Description:
IGBT Modules ACEPACK 1 sixpack topology, 650 V, 50 A trench gate field-stop IGBT M series, so

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,30 € 1.198,80 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
6-Pack
650 V
1.95 V
50 A
500 nA
208 W
ACEPACK-1-35
- 40 C
+ 150 C
Tray
Brand: STMicroelectronics
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: A1P50S65M2-F
Factory Pack Quantity: 18
Subcategory: IGBTs
Technology: Si
Tradename: ACEPACK
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

A1P50S65M2 & A1P50S65M2-F ACEPACK™ 1 Power Modules

STMicroelectronics A1P50S65M2 and A1P50S65M2-F ACEPACK™ 1 Power Modules feature a Sixpack (3 phase full bride) topology, for use in industrial power applications including industrial motor drives, solar panels, UPS, welding tools, and power management solutions. With an embedded NTC thermistor, these highly reliable power modules offer a compromise between conduction and switching loss, maximizing the efficiency of any converter system up to 20kHz.