IXFN38N100 Series MOSFET Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 38 Amps 1000V 415In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 38 A 210 mOhms - 30 V, + 30 V - 55 C + 150 C 1 kW IXFN38N100 Tube
IXYS MOSFET Modules 38 Amps 1000V 0.25 Rds Non-Stocked Lead-Time 53 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 38 A 250 mOhms - 30 V, + 30 V - 55 C + 150 C 890 W IXFN38N100 Tube