IXYS Trench MOSFET Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
IXYS MOSFET Modules TO220 200V 48A N-CH TRENCH 167In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 200 V 48 A 50 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 250 W Tube
IXYS MOSFET Modules TO220 250V 76A N-CH TRENCH Non-Stocked Lead-Time 23 Weeks
Min.: 300
Mult.: 50

Si Through Hole TO-220AB-3 N-Channel 250 V 76 A 44 mOhms - 20 V, + 20 V 3 V - 55 C + 150 C 460 W Tube
IXYS MOSFET Modules IXTY44N10T TRL Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
Si SMD/SMT TO-252-3 N-Channel 100 V 44 A 30 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 130 W Reel