eSMP Zener Diodes

Results: 707
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Vishay Semiconductors Zener Diodes ZENER DIODE SMF AEC-Q101 Qualified 29.845In Stock
Min.: 1
Mult.: 1
Reel: 30.000

180 V SMD/SMT DO-219AB-2 800 mW 1 uA 400 Ohms - 65 C + 175 C Single 5 mA AEC-Q101 Reel, Cut Tape BZD27B-M
Vishay Semiconductors Zener Diodes 18 Volt 0.8 Watt 5% 29.382In Stock
Min.: 1
Mult.: 1
Reel: 30.000

18 V SMD/SMT DO-219AB-2 800 mW 5 % 5 uA 15 Ohms - 65 C + 175 C Single 25 mA Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes 62 Volt 0.8 Watt 5% 26.968In Stock
Min.: 1
Mult.: 1
Reel: 30.000

62 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 80 Ohms - 65 C + 175 C Single 10 mA Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes Vz @Izt 17.42-18.33V Ippm 27.1V Max 46.007In Stock
Min.: 1
Mult.: 1
Reel: 4.500

18 V SMD/SMT DO-219AC-2 500 mW 200 nA 23 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel PLZ
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-HE3 32.107In Stock
Min.: 1
Mult.: 1
Reel: 30.000

150 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 300 Ohms - 65 C + 175 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-HE3 30.549In Stock
Min.: 1
Mult.: 1
Reel: 30.000

43 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 45 Ohms - 65 C + 175 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF AEC-Q101 Qualified 29.996In Stock
Min.: 1
Mult.: 1
Reel: 30.000
91 V SMD/SMT DO-219AB-2 2.3 W 1 uA 60 Ohms - 65 C + 175 C Single 5 mA AEC-Q101 Reel, Cut Tape BZD27B-M
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-M3 29.930In Stock
Min.: 1
Mult.: 1
Reel: 30.000

100 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 200 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel BZD27C-M
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-HE3 13.198In Stock
Min.: 1
Mult.: 1
Reel: 30.000

13 V SMD/SMT DO-219AB-2 800 mW 5 % 2 uA 10 Ohms - 65 C + 175 C Single 50 mA AEC-Q101 Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-M3 26.410In Stock
Min.: 1
Mult.: 1
Reel: 30.000

13 V SMD/SMT DO-219AB-2 800 mW 5 % 2 uA 10 Ohms - 65 C + 175 C Single 50 mA Reel, Cut Tape, MouseReel BZD27C-M
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-M3 28.681In Stock
Min.: 1
Mult.: 1
Reel: 30.000

18 V SMD/SMT DO-219AB-2 2.3 W 1 uA 6 Ohms - 65 C + 175 C Single 25 mA Reel, Cut Tape, MouseReel BZD27C-M
Vishay Semiconductors Zener Diodes 30 Volt 0.8 Watt 5% 31.068In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 15 Ohms - 65 C + 175 C Single 25 mA Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-M3 22.186In Stock
Min.: 1
Mult.: 1
Reel: 30.000

47 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 45 Ohms - 65 C + 175 C Single 10 mA Reel, Cut Tape, MouseReel BZD27C-M
Vishay Semiconductors Zener Diodes 51 Volt 0.8 Watt 5% 25.986In Stock
Min.: 1
Mult.: 1
Reel: 30.000

51 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 60 Ohms - 65 C + 175 C Single 10 mA Reel, Cut Tape BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-M3 110.102In Stock
Min.: 1
Mult.: 1
Reel: 30.000

5.6 V SMD/SMT DO-219AB-2 800 mW 5 % 10 uA 4 Ohms - 65 C + 175 C Single 100 mA Reel, Cut Tape, MouseReel BZD27C-M
Vishay Semiconductors Zener Diodes 68 Volt 0.8 Watt 5% 50.215In Stock
Min.: 1
Mult.: 1
Reel: 50.000

68 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 80 Ohms - 65 C + 175 C Single 10 mA Reel, Cut Tape BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-HE3 16.934In Stock
Min.: 1
Mult.: 1
Reel: 30.000

6.8 V SMD/SMT DO-219AB-2 800 mW 5 % 10 uA 3 Ohms - 65 C + 175 C Single 100 mA AEC-Q101 Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-HE3 26.578In Stock
Min.: 1
Mult.: 1
Reel: 30.000

11 V SMD/SMT DO-219AB-2 800 mW 5 % 4 uA 7 Ohms - 65 C + 175 C Single 50 mA AEC-Q101 Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-HE3 23.738In Stock
Min.: 1
Mult.: 1
Reel: 30.000

20 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 15 Ohms - 65 C + 175 C Single 25 mA AEC-Q101 Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-HE3 23.695In Stock
Min.: 1
Mult.: 1
Reel: 30.000

27 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 15 Ohms - 65 C + 175 C Single 25 mA AEC-Q101 Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-HE3 40.368In Stock
Min.: 1
Mult.: 1
Reel: 30.000

36 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 40 Ohms - 65 C + 175 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-M3 26.819In Stock
Min.: 1
Mult.: 1
Reel: 30.000

75 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 100 Ohms - 65 C + 175 C Single 10 mA Reel, Cut Tape, MouseReel BZD27C-M
Vishay Semiconductors Zener Diodes ZENER DIODE SMF AEC-Q101 Qualified 37.149In Stock
Min.: 1
Mult.: 1
Reel: 30.000

82 V SMD/SMT DO-219AB-2 800 mW 1 uA 100 Ohms - 65 C + 175 C Single 10 mA AEC-Q101 Reel, Cut Tape, MouseReel BZD27B-M
Vishay Semiconductors Zener Diodes 11 Volt 0.8 Watt 5% 24.065In Stock
Min.: 1
Mult.: 1
Reel: 30.000

11 V SMD/SMT DO-219AB-2 800 mW 5 % 4 uA 7 Ohms - 65 C + 175 C Single 50 mA Reel, Cut Tape, MouseReel BZD27C
Vishay Semiconductors Zener Diodes ZENER DIODE SMF DO219-M3 28.423In Stock
Min.: 1
Mult.: 1
Reel: 30.000

22 V SMD/SMT DO-219AB-2 800 mW 5 % 1 uA 15 Ohms - 65 C + 175 C Single 25 mA Reel, Cut Tape, MouseReel BZD27C-M