Panjit Zener Diodes

Results: 6.125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Panjit Zener Diodes 1000mW,ZENER,SMA,5.6V 31.910In Stock
Min.: 1
Mult.: 1
Reel: 1.800

5.6 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 5 Ohms - 55 C + 150 C Single 45 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 500mW,ZENER,SOD-123,17V 2.783In Stock
Min.: 1
Mult.: 1
Reel: 3.000

17 V SMD/SMT SOD-123-2 500 mW 100 nA 19 Ohms - 55 C + 150 C Single 7.5 mA Reel, Cut Tape, MouseReel ZSM-05
Panjit Zener Diodes 400mW,ZENER,SOD-323,18V 2.750In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 410mW,ZENER,SOT-23,18V 8.449In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 V SMD/SMT SOT-23-3 410 mW 5 % 100 nA 45 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 500mW,ZENER,SOD-123,36V 2.875In Stock
Min.: 1
Mult.: 1
Reel: 3.000

36 V SMD/SMT SOD-123-2 500 mW 100 nA 70 Ohms - 55 C + 150 C Single 3.4 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 410mW,ZENER,SOD-123,13V 1.288In Stock
Min.: 1
Mult.: 1
Reel: 3.000

13 V SMD/SMT SOD-123-2 410 mW 100 nA 25 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 410mW,ZENER,SOT-23,22V 5.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOT-23-3 410 mW 5 % 100 nA 55 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 200mW,ZENER,SOD-523,27V 4.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

27 V SMD/SMT SOD-523-2 200 mW 100 nA 80 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 200mW,ZENER,SOD-323,3.3V 4.850In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3.3 V SMD/SMT SOD-323-2 200 mW 25 uA 28 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel ZSM-02A
Panjit Zener Diodes 200mW,ZENER,SOD-323,10V 2.451In Stock
Min.: 1
Mult.: 1
Reel: 5.000

10 V SMD/SMT SOD-323-2 200 mW 2 % 100 nA 15 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-02A
Panjit Zener Diodes 410mW,ZENER,SOD-123,43V 2.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

43 V SMD/SMT SOD-123-2 410 mW 100 nA 100 Ohms - 55 C + 155 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 200mW,ZENER,SOD-323,6.2V 4.870In Stock
Min.: 1
Mult.: 1
Reel: 5.000

6.2 V SMD/SMT SOD-323-2 200 mW 5 uA 7 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 500mW,ZENER,SOD-123,5.1V 423In Stock
9.000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

5.1 V SMD/SMT SOD-123-2 500 mW 5 uA 17 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 1000mW,ZENER,SMA,15V 3.668In Stock
Min.: 1
Mult.: 1
Reel: 1.800

15 V SMD/SMT DO-214AC-2 1 W 5 % 100 nA 14 Ohms - 55 C + 150 C Single 17 mA Reel, Cut Tape, MouseReel ZSM-10H
Panjit Zener Diodes 410mW,ZENER,SOD-123,20V 452In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 V SMD/SMT SOD-123-2 410 mW 100 nA 50 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-04
Panjit Zener Diodes 200mW,ZENER,SOD-323,24V 2.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

24 V SMD/SMT SOD-123-2 200 mW 100 nA 80 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 200mW,ZENER,SOD-323,3.6V 4.961In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3.6 V SMD/SMT SOD-123-2 200 mW 2 % 15 uA 95 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 200mW,ZENER,SOD-323,2.4V 4.995In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.4 V SMD/SMT SOD-323-2 200 mW 100 uA 85 Ohms - 55 C + 155 C Single 5 mA Reel, Cut Tape, MouseReel ZSM-02A
Panjit Zener Diodes 500mW,ZENER,SOD-123,5.1V 5.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5.1 V SMD/SMT SOD-123-2 500 mW 2 % 5 uA 17 Ohms - 50 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel ZSM-05
Panjit Zener Diodes 500mW,ZENER,SOD-123,18V 71.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 21 Ohms - 55 C + 150 C Single 7 mA Reel, Cut Tape, MouseReel ZSM-05
Panjit Zener Diodes 410mW,ZENER,SOD-123,16V 22In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 V SMD/SMT SOD-123-2 410 mW 5 % 100 nA 40 Ohms - 55 C + 155 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes Zener , 12V, 250mW 27.360In Stock
Min.: 1
Mult.: 1
Reel: 10.000

12 V SMD/SMT DFN-1006-2 250 mW 100 nA 25 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PZS52
Panjit Zener Diodes Zener , 24V, 250mW 27.946In Stock
Min.: 1
Mult.: 1
Reel: 10.000

24 V SMD/SMT DFN-1006-2 250 mW 100 nA 70 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PZS52
Panjit Zener Diodes Zener , 3.9V, 250mW 29.530In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3.9 V SMD/SMT DFN-1006-2 250 mW 3 uA 90 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PZS52
Panjit Zener Diodes Zener , 4.3V, 250mW 29.975In Stock
Min.: 1
Mult.: 1
Reel: 10.000

4.3 V SMD/SMT DFN-1006-2 250 mW 3 uA 90 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel PZS52