Small Signal Switching Diodes

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode 179.916In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 250 V 9 A 400 mA Common Cathode 50 ns 1.25 V 100 nA - 55 C + 150 C BAV23C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 200mA 4ns 95.815In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 100 V 200 mA Single 4 ns 1 V 5 uA - 55 C + 150 C MMBD914 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode 215.893In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 300 V 4 A 225 mA Common Cathode 50 ns 1 V 100 uA - 55 C + 150 C GSD2004C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100V Io/150mA 157.220In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 100 V 500 mA 150 mA Single 4 ns 1 V 2.5 uA - 55 C + 150 C IMBD4148 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM 90.550In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 100 V 500 mA 200 mA Dual 4 ns 1.1 V 3 uA - 55 C + 150 C MMBD7000 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 300 Volt 225mA 50ns Dual Series 32.634In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 300 V 4 A 225 mA Dual 50 ns 1 V 100 nA - 55 C + 150 C GSD2004S AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 23.255In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 70 Volt 200mA 4ns 500mA IFSM 14.896In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 70 V 500 mA 200 mA Single 4 ns 1.1 V 100 nA - 55 C + 150 C MMBD6050-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 70 Volt 250mA 6ns 2A IFSM 9.392In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 70 V 2 A 150 mA Single 6 ns 1.25 V 2.5 uA - 55 C + 150 C BAL99-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250V 625mA .5A IFSM Dual Common Cathode 15.740In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 250 V 9 A 400 mA Common Cathode 50 ns 1.25 V 100 nA - 55 C + 150 C BAV23C-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100V 150mA 4ns 14.805In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 100 V 500 mA 150 mA Single 4 ns 1 V 2.5 uA - 55 C + 150 C IMBD4148-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 70 Volt 200mA 4ns 500mA IFSM 14.858In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT 70 V 500 mA 200 mA Single 4 ns 1.1 V 100 nA - 55 C + 150 C MMBD6050 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 250mA 6ns 500mA IFSM 3.728In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 100 V 2 A 300 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 34.686In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23-3 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM 41.993In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23-3 100 V 500 mA 200 mA Dual 4 ns 1.1 V 3 uA - 55 C + 150 C MMBD7000 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 300 Volt 225mA Dual Common Anode 29.323In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 300 V 4 A 225 mA Dual 50 ns 830 mV 100 uA - 55 C + 150 C GSD2004A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 300 Volt 225mA Dual Common Anode 23.820In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 300 V 4 A 225 mA Dual 50 ns 830 mV 100 uA - 55 C + 150 C GSD2004A Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM 154.831In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 70 V 2 A 250 mA Dual 6 ns 1.25 V 2.5 uA - 55 C + 150 C BAV70 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS 29.351In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23-3 100 V 2 A 300 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 16.486In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 15.655In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 10.238In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 625mA 50ns 18.878In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode 18.875In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Switching Diodes SMD/SMT SOT-23-3 250 V 9 A 400 mA Common Cathode 50 ns 1.25 V 100 nA - 55 C + 150 C BAV23C Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM 3.891In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Switching Diodes SMD/SMT 70 V 2 A 250 mA Dual 6 ns 1.25 V 2.5 uA - 55 C + 150 C BAV70 Reel, Cut Tape, MouseReel