BAV23C-HE3-08

Vishay Semiconductors
78-BAV23C-HE3-08
BAV23C-HE3-08

Mfr.:

Description:
Small Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179.916

Stock:
179.916 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,214 € 2,14 €
0,031 € 3,10 €
Full Reel (Order in multiples of 15000)
0,03 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
250 V
9 A
400 mA
Common Cathode
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAV23C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

AEC-Q101 Small Signal Switching Diodes

Vishay AEC-Q101 Small Signal Switching Diodes are available in a variety of packages, including DO-35, MicroMELF, MiniMELF SOD-80, QuadroMELF SOD-80, SOD-123, SOD-323, and SOT-23. The Vishay small signal switching diodes include a number of automotive qualified products. These switching diodes are silicon epitaxial planar constructed. The AEC-Q101 small signal switching diodes feature a surface-mount package ideally suited for automatic insertion.