Small Signal Switching Diodes

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Small Signal Switching Diodes Vr/50V Io/150mA T/R 83.587In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 50 V 4 A 300 mA Single 4 ns 1 V 100 nA - 65 C + 175 C 1N4150 Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes Vr/50V Io/150mA 32.697In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 50 V 4 A 300 mA Single 4 ns 1 V 100 nA - 65 C + 175 C 1N4150 Ammo Pack
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 300mA 47.557In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 100 V 1 A 300 mA Single 4 ns 1 V 5 uA - 65 C + 175 C 1N914 Ammo Pack
Vishay Semiconductors Small Signal Switching Diodes 200V If/250mA T/R 56.948In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 200 V 1 A 250 mA Single 50 ns 1 V 100 nA - 65 C + 175 C BAV Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes 100V Io/150mA T/R 138.870In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 100 V 2 A 300 mA Single 8 ns 1 V 5 uA - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes Vr/35v Io/150mA T/R 67.549In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 35 V 2 A 300 mA Single 4 ns 1 V 100 nA - 65 C + 175 C 1N4154 Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes Vr/75V Io/150mA T/R 336.699In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 100 V 2 A 300 mA Single 8 ns 1 V 5 nA - 65 C + 175 C 1N4448TR Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes Vr/75V Io/150mA 49.315In Stock
50.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 75 V 2 A 300 mA Single 8 ns 1 V 25 nA - 65 C + 175 C 1N4448TAP Ammo Pack
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 300mA T/R 43.039In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 100 V 1 A 300 mA Single 4 ns 1 V 5 uA - 65 C + 175 C 1N914 Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes 250V If/250mA T/R 25.874In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 250 V 1 A 250 mA Single 50 ns 1 V 100 nA - 65 C + 175 C BAV Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes Vr/75V Io/150mA T/R 39.289In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 75 V 2 A 150 mA Single 4 ns 1 V 50 nA - 65 C + 175 C 1N4151 Reel, Cut Tape
Vishay Semiconductors Small Signal Switching Diodes Vr/75V Io/150mA 34.241In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35-2 75 V 2 A 150 mA Single 4 ns 1 V 50 nA - 65 C + 175 C 1N4151 Ammo Pack
Vishay Semiconductors Small Signal Switching Diodes Vr/35v Io/150mA 37.020In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Switching Diodes Through Hole DO-35 25 V 2 A 300 mA Single 4 ns 880 mV 100 nA - 65 C + 175 C 1N4154 Ammo Pack