1N4150TAP

Vishay Semiconductors
78-1N4150-TAP
1N4150TAP

Mfr.:

Description:
Small Signal Switching Diodes Vr/50V Io/150mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.697

Stock:
32.697 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,044 € 0,44 €
0,032 € 3,20 €
0,028 € 14,00 €
0,022 € 220,00 €
Full Ammo Pack (Order in multiples of 50000)
0,022 € 1.100,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-35
50 V
4 A
300 mA
Single
4 ns
1 V
100 nA
- 65 C
+ 175 C
1N4150
Ammo Pack
Brand: Vishay Semiconductors
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99