Tube SiC Schottky Diodes

Results: 747
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics SiC Schottky Diodes 650 V, 6A High surge Silicon Carbide power Schottky diode 978In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 6 A 650 V 1.3 V 46 A 6 uA - 55 C + 175 C Tube
STMicroelectronics SiC Schottky Diodes 650 V, 4A High surge Silicon Carbide power Schottky diode 1.984In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 4 A 650 V 1.3 V 30 A 4 uA - 55 C + 175 C Tube
APC-E SiC Schottky Diodes 1200V 20A, TO247-3L, Industrial Grade 274In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 20 A 1.2 kV 118 A + 175 C Tube
Vishay Semiconductors SiC Schottky Diodes RECT 650V 8A RDL POWER SIC 1.371In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2L Single 8 A 650 V 1.3 V 54 A 250 nA - 55 C + 175 C Tube
onsemi SiC Schottky Diodes SIC JBS 1700V 25A 1.674In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 25 A 1.7 kV 1.5 V 220 A 40 uA - 55 C + 175 C NDSH25170A Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 1200V, 2x20A 874In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 40 A 1.2 kV 1.8 V 130 A 200 uA - 55 C + 175 C Tube

onsemi SiC Schottky Diodes 1200V 10A AUTO SIC SBD 3.484In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 10 A 1.2 kV 1.45 V 90 A 200 uA - 55 C + 175 C FFSH10120A-F085 AEC-Q101 Tube
APC-E SiC Schottky Diodes 1200V 20A, TO247-2L, Industrial Grade 288In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 20 A 1.2 kV 206 A + 175 C Tube
APC-E SiC Schottky Diodes 1200V 40A, TO247-2L, Industrial Grade 291In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 40 A 1.2 kV 395 A + 175 C Tube
APC-E SiC Schottky Diodes 1200V 40A, TO247-3L, Industrial Grade 285In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 40 A 1.2 kV 206 A + 175 C Tube
APC-E SiC Schottky Diodes 650V 4A, TO220-2L, Industrial Grade 996In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 4 A 650 V 32 A + 175 C Tube
APC-E SiC Schottky Diodes 650V 6A, TO220-2L, Industrial Grade 980In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 6 A 650 V 46 A + 175 C Tube
APC-E SiC Schottky Diodes 1200V 30A, TO247-2L, Industrial Grade 300In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 30 A 1.2 kV 310 A + 175 C Tube
APC-E SiC Schottky Diodes 1200V 30A, TO247-3L, Industrial Grade 285In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 30 A 1.2 kV 154 A + 175 C Tube
APC-E SiC Schottky Diodes 650V 10A, TO220-2L, Industrial Grade 866In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 650 V 68 A + 175 C Tube
APC-E SiC Schottky Diodes 1200V 10A, TO220-2L, Industrial Grade 749In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 1.2 kV 118 A + 175 C Tube
APC-E SiC Schottky Diodes 1200V 15A, TO247-2L, Industrial Grade 290In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 15 A 1.2 kV 154 A + 175 C Tube
APC-E SiC Schottky Diodes 1700V 25A, TO247-2L, Industrial Grade 296In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 25 A 1.7 kV 388 A + 175 C Tube
Wolfspeed SiC Schottky Diodes 650V 6A Gen6 15.502In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 6 A 650 V 1.27 V 46 A 2 uA - 55 C + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes RECT 1.2KV 20A RDL SIC SKY 1.011In Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 Dual 40 A 1.2 kV 1.6 V 150 A 400 uA + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes RECT 1.2KV 15A RDL SIC SKY 2.707In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACG-2 Single 15 A 1.2 kV 1.6 V 62 A 300 uA + 175 C Tube
onsemi SiC Schottky Diodes 1200V/50ASICDIODEG3TO 1.291In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 1.2 kV 1.5 V 275 A 52 uA - 55 C + 175 C UJ3D AEC-Q101 Tube

onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 311In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 20 A 1.2 kV 1.45 V 135 A 200 uA - 55 C + 175 C FFSH20120A-F085 AEC-Q101 Tube

onsemi SiC Schottky Diodes 1200V 20A AUTO SIC SBD 348In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 1.2 kV 1.45 V 96 A 200 uA - 55 C + 175 C FFSH20120ADN-F085 AEC-Q101 Tube
onsemi SiC Schottky Diodes 650V 580In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 650 V 1.38 V 189 A 40 uA - 55 C + 175 C FFSH5065B-F085 Tube