Littelfuse SiC Schottky Diodes

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse SiC Schottky Diodes RECT 1.2KV 34A SM SIC SKY 279In Stock
2.500Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT TO-252-2 Single 34 A 1.2 kV 1.48 V 90 A 1 uA - 55 C + 175 C Reel, Cut Tape
Littelfuse SiC Schottky Diodes Pwr Diode Disc-Schottky SOT-227B miniblc 90In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 Dual 105 A 1.2 kV 1.6 V 1.15 kA 140 uA - 40 C + 150 C Tube
Littelfuse SiC Schottky Diodes SiC Schottky diode 1200V 20A TO-263-2L 560In Stock
400Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-2 Single 43 A 1.2 kV 1.48 V 155 A 8 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Littelfuse SiC Schottky Diodes 1200V 30A TO-247-2L 29In Stock
450Expected 6/25/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 80.6 A 1.2 kV 1.48 V 210 A 10 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 650V/20A SiC SBD?TO263-2LAEC-Q101 713In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) Single 20 A 650 V 1.8 V 95 A 100 uA - 55 C + 175 C LSIC2SD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse SiC Schottky Diodes RECT 1.7V 25A SM SCHOTTKY 435In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 70 A 1.7 kV 1.5 V 144 A 2 uA - 55 C + 175 C LSIC2SD170Bx Tube
Littelfuse SiC Schottky Diodes 1200V 10A TO-220-2L 1.070In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2L Single 10 A 1.2 kV 1.48 V 72 A 1 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 650V 10A TO-220-2L 1.069In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2L Single 29.3 A 650 V 1.37 V 60 A 1 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes common cathode 650V 20A TO-247-3L 545In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3L Dual Anode Common Cathode 30.4 A 650 V 1.37 V 60 A 1 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 1200V 20A TO-247-2L 550In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 54 A 1.2 kV 1.48 V 140 A 3 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes common cathode 1200V 40A TO-247-3L 550In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3L Dual Anode Common Cathode 54 A 1.2 kV 1.48 V 140 A 10 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 1200V 10A TO-247-2L 497In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 30 A 1.2 kV 2 V 72 A 1 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 1200V 15A TO-247-2L 97In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 44 A 1.2 kV 1.48 V 120 A 2 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes common cathode 1200V 20A TO-247-3L 50In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3L Dual Anode Common Cathode 30 A 1.2 kV 1.48 V 72 A 1 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 650V 20A TO-247-2L 499In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 50.1 A 650 V 1.45 V 120 A 5 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes common cathode 1200V 30A TO-247-3L 88In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3L Dual anode Common Cathode 44 A 1.2 kV 1.48 V 120 A 2 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 1200V 40A TO-247-2L 55In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 96 A 1.2 kV 1.48 V 260 A 10 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 650 V SiC Schottky Barrier Diodes in TO-263-2L D2PAK 1.442In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-2L Common Cathode 96 A 650 V 1.7 V 95 A 3 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Littelfuse SiC Schottky Diodes 650V 10A TO-247-2L 50In Stock
450Expected 7/20/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 10 A 650 V 1.37 V 60 A 1 uA - 55 C + 175 C DCK Tube

Littelfuse SiC Schottky Diodes 1200V/40A SiC SBD in SOT-227 74In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B Dual Series 40 A 1.2 kV 1.8 V 145 A 100 uA - 55 C + 175 C LSIC2SD Tube
Littelfuse SiC Schottky Diodes 1200 V, 5 A 2-lead SiC 1In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 5 A 1.2 kV 1.5 V 40 A 30 uA - 55 C + 175 C LFUSCD Tube
Littelfuse SiC Schottky Diodes 650 V, 8 A 2-lead SiC 25In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 8 A 650 V 1.5 V 64 A 20 uA - 55 C + 175 C LFUSCD Tube
Littelfuse SiC Schottky Diodes 650 V, 10 A 2-lead SiC 9In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 650 V 1.5 V 75 A 25 uA - 55 C + 175 C LFUSCD Tube
Littelfuse SiC Schottky Diodes Pwr Diode Disc-Schottky SOT-227B miniblc 3In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 Dual 44 A 1.2 kV 1.5 V 1.15 kA 35 uA - 40 C + 150 C Tube

Littelfuse SiC Schottky Diodes 1200V/120A SiC SBD in SOT-227
99Expected 8/25/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B Dual Series 120 A 1.2 kV 1.8 V 440 A 100 uA - 55 C + 175 C LSIC2SD Tube