DCK40I1200HA

Littelfuse
576-DCK40I1200HA
DCK40I1200HA

Mfr.:

Description:
SiC Schottky Diodes 1200V 40A TO-247-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
5,79 € 57,90 €
5,29 € 634,80 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-2L
Single
96 A
1.2 kV
1.48 V
260 A
10 uA
- 55 C
+ 175 C
DCK
Tube
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 428 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99