eSMP Schottky Diodes & Rectifiers

Results: 829
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 595.634In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT DO-219AD-2 Single Si 1 A 60 V 680 mV 25 A 150 uA - 55 C + 150 C MSS1P6 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 1A,50V,SM SCHOTTKY RECT 11.765In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single 1 A 50 V 750 mV 40 A 200 uA - 65 C + 150 C SS15 Reel, Cut Tape
Vishay General Semiconductor Schottky Diodes & Rectifiers 45V 12A TMBS TO-277A (SMPC) 10.657In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 12 A 45 V 520 mV 200 A 500 uA - 40 C + 175 C V12PM Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) 4.997In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 15 A 60 V 580 mV 220 A 1.2 mA - 40 C + 175 C V15PM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 45V 10A TMBS TO-277A (SMPC) 10.163In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 10 A 45 V 520 mV 180 A 300 uA - 40 C + 175 C V10PM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) 5.742In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 100 V 800 mV 260 A 1 mA - 40 C + 150 C V35PW10 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified 5.629In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 150 V 1.32 V 260 A 500 uA - 40 C + 175 C V35PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers If 2A Vrrm 100V DO-219AB Ifsm 50A 21.927In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DO-219AB-2 Single Si 2 A 100 V 770 mV 50 A 5 uA - 55 C + 175 C V40PM45C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified 3.589In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 100 V 820 mV 260 A 800 uA - 40 C + 175 C V35PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 12A 120V Schottky TrenchMOS 5.661In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 12 A 120 V 630 mV 160 A 5 mA - 40 C + 150 C V12PM Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) 4.240In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 100 V 710 mV 150 A 10 uA - 40 C + 150 C V20PW10C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified 5.952In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 60 V 600 mV 240 A 2.4 mA - 40 C + 150 C V40PW AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 10A, 200V Trench Sky Rect 3.631In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Dual Anode Common Cathode Si 10 A 200 V 670 mV 180 A 5.8 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 3A 45V TrenchMOS 14.000In Stock
Min.: 1
Mult.: 1
Reel: 14.000

Schottky Rectifiers SMD/SMT DO-221BC-2 Single Si 3 A 45 V 540 mV 80 A 450 uA - 40 C + 150 C V3PAL45 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers If(AV) 40A Vrrm 100V TMBS eSMP Trench MOS 5.368In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 100 V 810 mV 240 A 500 uA - 40 C + 150 C V40PW AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 8.0 Amp 90 Volt 9.340In Stock
Min.: 1
Mult.: 1
Reel: 6.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 8 A 90 V 850 mV 150 A 2 uA - 55 C + 175 C SS8PH9 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A AEC-Q101 Qualified 37.196In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Schottky Rectifiers SMD/SMT DO-219AB-2 Single Si 1.1 A 40 V 540 mV 40 A 20 uA - 55 C + 175 C SL04 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 5A 100V SM Schottky Rect 12.635In Stock
Min.: 1
Mult.: 1
Reel: 6.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 5 A 100 V 880 mV 150 A 15 uA - 55 C + 150 C SS5P10 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 10A, 200V, TRENCH SKY RECT. 14.764In Stock
Min.: 1
Mult.: 1
Reel: 6.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 10 A 200 V 670 mV 180 A 5.8 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 100V 10A Single Die SMPC (TO-277A) 8.737In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 10 A 100 V 660 mV 180 A 14 mA - 40 C + 150 C V10PM Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) 5.382In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 120 V 840 mV 150 A 300 uA - 40 C + 175 C V20PWM12C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified 5.531In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 45 V 590 mV 240 A 400 uA - 40 C + 175 C V40PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 1.1A .395V 81.198In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Schottky Diodes SMD/SMT DO-219AB-2 Single Si 1.1 A 30 V 430 mV 40 A 130 uA - 55 C + 125 C SL03-GS Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 10 Amp 30 Volt 4.573In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT TO-277A-3 Single Dual Anode Si 10 A 30 V 560 mV 280 A 800 uA - 55 C + 150 C SS10P Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers SCHOTTKY DIODE SMF DO219-e3-M 24.954In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Schottky Diodes SMD/SMT DO-219AB-2 Single Si 500 mA 30 V 395 mV 40 A 130 uA - 55 C + 150 C SL03-M Reel, Cut Tape, MouseReel