Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.733
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers RECT 600V 4A SM STD RCOVR 13.463In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 600 V 4 A Standard Recovery Rectifier Single 1.1 V 60 A 10 uA 1.2 us - 55 C + 175 C SE40NJ Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.734In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 258In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 75 A Ultra Fast Recovery Rectifiers Dual 1.34 V 575 A 200 nA 70 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED SINGLE PHA 205In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 30 A Ultra Fast Recovery Rectifiers Quad 1.6 V 305 A 100 nA 57 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 30A If; 1200V Vr TO-220AC 15.790In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.15 V 240 A 320 uA 49 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers RECT 400V 20A SM STD RCOVR 1.807In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 400 V 20 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 330 ns - 55 C + 175 C SE20DTLG Bulk
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 814In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 330 A 20 uA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers TO-244 - GEN5 FRED 50In Stock
Min.: 1
Mult.: 1

Screw Mount TO-244 600 V 505 A Ultra Fast Recovery Rectifiers Dual 1.52 V 2.2 kA 400 uA 78 ns - 40 C + 175 C Bulk
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1.273In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 400 V 100 A Ultra Fast Recovery Rectifiers Dual Parallel 1.35 V 1 kA 80 uA 100 ns + 150 C STTH200R04TV Tube
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 645.118In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C S1x Reel, Cut Tape, MouseReel
IXYS Rectifiers 60 Amps 1200V 3.133In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
IXYS Rectifiers 4 Amps 8000V 215In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 8 kV 2 A Standard Recovery Rectifier Single 6.25 V 120 A 1 mA - 40 C + 150 C UGE1112AY4 Bulk
Vishay Semiconductors Rectifiers 1600 Volt 0.8 Amp 20 Amp IFSM 94.551In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 1.6 kV 800 mA Fast Recovery Rectifiers Single 1.25 V 20 A 2 uA 400 ns - 55 C + 175 C BY269TR Reel, Cut Tape

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9.695In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 31.625In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 5 uA 20 us - 55 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 75A 600V Single Diode 6.866In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 75 A Fast Recovery Rectifiers Single 1.6 V 565 A 25 uA 44 ns - 55 C + 175 C VS-E5PX7506LHN3 Tube
onsemi Rectifiers 1000V 2A UltraFast 57.672In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk

onsemi Rectifiers 100V 1A UltraFast 137.296In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 875 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA105 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 4.0 Amp 200 Volt 70 Amp IFSM 48.079In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 200 V 4 A Ultra Fast Recovery Rectifiers Single 1.1 V 70 A 10 uA 35 ns - 55 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 9.343In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,1A,AECQ-101 12.818In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 35 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Vishay Rectifiers Freds - TO-247 448In Stock
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 75 A Ultra Fast Recovery Rectifiers Single 1.7 V 650 A 100 uA 57 ns - 55 C + 175 C VS-A5PH
Panjit Rectifiers 800V,General Purpose Rectifiers,TO-277B,8A 10.793In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TO-277B-3 800 V 8 A Standard Recovery Rectifier Single 1.1 V 200 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 117.869In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1B Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 0.8A Fast Rectifier 31.541In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FA 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA Reel, Cut Tape, MouseReel