eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers RECT 600V 20A SM STD RCOVR 2.611In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 600 V 20 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 330 ns - 55 C + 175 C SE20DTLJ Bulk
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13.136In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.734In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13.362In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13.875In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Bulk
Vishay Rectifiers 4.120In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 2.5 us - 55 C + 150 C S4Px
Vishay General Semiconductor Rectifiers 1.5A 1000V 7.874In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA-2 1 kV 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A 1000V Ultrafast 4.817In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 1 kV 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 2.27 V 45 A 400 nA 58 ns - 55 C + 175 C AU3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A 800V Ultrafast 3.973In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 800 V 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 2.27 V 45 A 400 nA 58 ns - 55 C + 175 C AU3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2.0 Amp 200 Volt 14 29.951In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 20A, 600V, ESD PROTECTION, SMPD 3.776In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TO-263AC-3 600 V 20 A Standard Recovery Rectifier Single 1.03 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A 200V 5.916In Stock
Min.: 1
Mult.: 1
Reel: 1.500
SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single Cathode Dual Anode 1.044 V 100 A 350 nA 1.8 us - 55 C + 175 C AS4P Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 3A SM GLASS 10.357In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AC 600 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFJ Bulk
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 4.364In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 400 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTG Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.870In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers RECT 600V 3A SM GLASS 13.012In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AC 600 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFJ Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.573In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 400 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20NG Bulk
Vishay Semiconductors Rectifiers RECT 600V 3A SM STD RCOVR 13.730In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30J
Vishay Semiconductors Rectifiers RECT 600V 3A SM STD RCOVR 13.685In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30J Bulk
Vishay Semiconductors Rectifiers RECT 400V 3A SM GLASS 12.826In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AC 400 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFG Bulk
Vishay Semiconductors Rectifiers RECT 400V 20A SM STD RCOVR 1.960In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 400 V 20 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 330 ns - 55 C + 175 C SE20DTLG Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.910In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13.785In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Bulk
Vishay Semiconductors Rectifiers RECT 600V 8A SM STD RCOVR 4.420In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 600 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTJ Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13.801In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Bulk