Rectron Rx000 Series Rectifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers DO-15 200mA 3000V 50 0ns 19.409In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 3 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 5 uA 500 ns - 50 C + 150 C Rx000 Reel, Cut Tape
Rectron Rectifiers 200mA 4000V 500ns 13.215In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 4 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 200mA 5000V 500ns 15.789In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 200mA 3000V 4.014In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 3 kV 200 mA Standard Recovery Rectifier Single 4 V 30 A 5 uA - 55 C + 150 C Rx000 Reel, Cut Tape
Rectron Rectifiers 200mA 4000V 500ns 7.380In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 4 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Reel, Cut Tape
Rectron Rectifiers 200mA 5000V 500ns 6.096In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 6.5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Reel, Cut Tape
Rectron Rectifiers HV Fst Rec Rct 200mA,3000V
34.113On Order
Min.: 1
Mult.: 1
Through Hole DO-15 3 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 5 uA 500 ns - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 200mA 3000V Non-Stocked
Min.: 15.000
Mult.: 1.000

Through Hole DO-15 3 kV 200 mA Standard Recovery Rectifier Single 3 V 30 A 5 uA - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 200mA 4000V Non-Stocked
Min.: 1.500
Mult.: 500

Through Hole DO-15 4 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 50 uA - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 200mA 4000V Non-Stocked
Min.: 8.000
Mult.: 4.000
Reel: 4.000

Through Hole DO-15 4 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 50 uA - 55 C + 150 C Rx000 Reel
Rectron Rectifiers 200mA 5000V Non-Stocked
Min.: 20.000
Mult.: 500

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 5 uA - 55 C + 150 C Rx000 Bulk
Rectron Rectifiers 200mA 5000V Non-Stocked
Min.: 8.000
Mult.: 4.000
Reel: 4.000

Through Hole DO-15 5 kV 200 mA Standard Recovery Rectifier Single 5 V 30 A 5 uA - 55 C + 150 C Rx000 Reel