R3000F-T

Rectron
583-R3000F-T
R3000F-T

Mfr.:

Description:
Rectifiers DO-15 200mA 3000V 50 0ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.863

Stock:
18.863 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,821 € 0,82 €
0,569 € 5,69 €
0,36 € 36,00 €
0,222 € 111,00 €
0,164 € 164,00 €
0,146 € 292,00 €
Full Reel (Order in multiples of 4000)
0,107 € 428,00 €
0,098 € 784,00 €
0,09 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15
3 kV
200 mA
Standard Recovery Rectifier
Single
5 V
30 A
5 uA
500 ns
- 50 C
+ 150 C
Rx000
Reel
Cut Tape
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Part # Aliases: R3000F
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411032
ECCN:
EAR99