IXYS DSEI12 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 1200V 11A 1.499In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 11 A Fast Recovery Rectifiers Single 2.6 V 80 A 250 uA 70 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers 1000V 12A 2.486In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 12 A Fast Recovery Rectifiers Single 2.7 V 80 A 250 uA 60 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers 600V 14A 919In Stock
700Expected 4/24/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 14 A Fast Recovery Rectifiers Single 1.7 V 110 A 50 uA 50 ns - 40 C + 150 C DSEI12 Tube