DSEI12-06A

IXYS
747-DSEI12-06A
DSEI12-06A

Mfr.:

Description:
Rectifiers 600V 14A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 919

Stock:
919
Can Dispatch Immediately
On Order:
700
Expected 4/24/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
1,57 € 15,70 €
1,43 € 143,00 €
1,20 € 600,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220-2
600 V
14 A
Fast Recovery Rectifiers
Single
1.7 V
110 A
50 uA
50 ns
- 40 C
+ 150 C
DSEI12
Tube
Brand: IXYS
Pd - Power Dissipation: 62 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.