Diotec Semiconductor 2CL7 Series Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Rectifiers HV Diode, D3x8, 8000V, 0.005A, 120C 4.863In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole D3x8 8 kV 5 mA Fast Recovery Rectifiers Single 30 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D2.5x12, 10000V, 0.005A, 120C 8.366In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Through Hole D2.5x12 10 kV 5 mA Fast Recovery Rectifiers Single 36 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D2.5x12, 12000V, 0.005A, 120C 3.917In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 6.000

Through Hole D2.5x12 12 kV 5 mA Fast Recovery Rectifiers Single 45 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D2.5x12, 16000V, 0.005A, 120C 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole D2.5x12 16 kV 5 mA Fast Recovery Rectifiers Single 60 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D2.5x6.5, 8000V, 0.005A, 120C
33.925Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 6.000

Through Hole D2.5x6.5 8 kV 5 mA Fast Recovery Rectifiers Single 30 V 500 mA 2 uA 80 ns - 40 C + 120 C 2CL7 Reel, Cut Tape