2CL71A

Diotec Semiconductor
637-2CL71A
2CL71A

Mfr.:

Description:
Rectifiers HV Diode, D2.5x6.5, 8000V, 0.005A, 120C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.895

Stock:
16.895
Can Dispatch Immediately
On Order:
36.000
Expected 6/26/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,346 € 3,46 €
0,252 € 25,20 €
0,192 € 96,00 €
0,157 € 157,00 €
Full Reel (Order in multiples of 6000)
0,136 € 816,00 €
0,12 € 1.440,00 €
0,114 € 2.736,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D2.5x6.5
8 kV
5 mA
Fast Recovery Rectifiers
Single
30 V
500 mA
2 uA
80 ns
- 40 C
+ 120 C
2CL7
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Tradename: 2CL71A
Unit Weight: 377 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99