Diotec Semiconductor Rectifiers

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, Superfast, DO-15, 700V, , 150C 10.608In Stock
Min.: 1
Mult.: 1
Reel: 4.000

DO-15 700 V Fast Recovery Rectifiers 3 uA 75 ns Ammo Pack
Diotec Semiconductor Rectifiers Diode, Superfast, DO-15, 200V, 1A, 175C 10.398In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 200 V 1 A Fast Recovery Rectifiers Single 980 mV 30 A 2 uA 50 ns - 50 C + 175 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, DO-15, 5000V, 0.2A, 150C 4.342In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-15 5 kV 200 mA Fast Recovery Rectifiers Single 6 V 27 A 3 uA 400 ns - 50 C + 150 C HVx Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 200V, 2A 8.754In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1.5 us - 50 C + 150 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 400V, 2A 9.705In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 400 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1.5 us - 50 C + 150 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 600V, 2A 9.357In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 600 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1.5 us - 50 C + 150 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 800V, 2A 14.228In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 800 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1.5 us - 50 C + 150 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 50V, 1.5A 10.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 50 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 100V, 1.5A 10.768In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 100 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 300V, 1.5A 10.648In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 300 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 600V, 1.5A 7.179In Stock
4.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 600 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 800V, 1.5A 2.399In Stock
4.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 800 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 1000V, 1.5A 10.088In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 1 kV 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 50V, 3A 11.385In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 50 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 1000V, 3A 8.079In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers HV Diode, DO-15, 6000V, 0.2A, 150C 4.708In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-15 6 kV 200 mA Fast Recovery Rectifiers Single 6 V 27 A 3 uA 400 ns - 50 C + 150 C HVx Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 200V, 1.5A 8.690In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 200 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 400V, 1.5A 8.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 400 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 400V, 3A 12.061In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 400 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 600V, 3A 3.449In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 600 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, Superfast, DO-15, 100V, 2A, 175C 3.974In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 980 mV 50 A 2 uA 50 ns - 50 C + 175 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Superfast, DO-15, 200V, 2A, 175C 5.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 980 mV 50 A 2 uA 50 ns - 50 C + 175 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 800V, 3A
3.995Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 800 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 200V, 1.5A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 200 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 AEC-Q101 Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 500V, 1.5A Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 500 V 1.5 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C 1N4/1N5 Ammo Pack