1N5062

Diotec Semiconductor
637-1N5062
1N5062

Mfr.:

Description:
Rectifiers Diode, DO-15, 800V, 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.948

Stock:
5.948
Can Dispatch Immediately
On Order:
4.000
Expected 7/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,089 € 0,89 €
0,055 € 5,50 €
0,041 € 20,50 €
0,031 € 31,00 €
Full Ammo Pack (Order in multiples of 4000)
0,031 € 124,00 €
0,022 € 176,00 €
0,015 € 360,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15
800 V
2 A
Standard Recovery Rectifier
Single
1.1 V
50 A
5 uA
1.5 us
- 50 C
+ 150 C
1N4/1N5
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: 1N5062
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99