Diotec Semiconductor Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Rectifiers Diode, Fast, D8x7.5_LowRth, 150V, 20A, 175C 677In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 150 V 20 A Fast Recovery Rectifiers Single 940 mV 650 A 5 uA 300 ns - 50 C + 200 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D8x7.5_LowRth, 50V, 20A, 150C 1.072In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 50 V 20 A Fast Recovery Rectifiers Single 820 mV 650 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D8x7.5_LowRth, 200V, 20A, 150C 1.434In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 200 V 20 A Fast Recovery Rectifiers Single 820 mV 650 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D8x7.5_LowRth, 400V, 20A, 150C 1.438In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 400 V 20 A Fast Recovery Rectifiers Single 820 mV 650 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D8x7.5_LowRth, 120V, 20A, 175C 638In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 120 V 20 A Fast Recovery Rectifiers Single 940 mV 650 A 5 uA 300 ns - 50 C + 200 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D8x7.5_LowRth, 100V, 20A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 100 V 20 A Fast Recovery Rectifiers Single 820 mV 650 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D8x7.5_LowRth, 300V, 20A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 300 V 20 A Fast Recovery Rectifiers Single 820 mV 650 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Ammo Pack