FX2000F

Diotec Semiconductor
637-FX2000F
FX2000F

Mfr.:

Description:
Rectifiers Diode, Fast, D8x7.5_LowRth, 300V, 20A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,08 € 10,80 €
0,648 € 64,80 €
Full Ammo Pack (Order in multiples of 500)
0,446 € 223,00 €
0,385 € 385,00 €
0,38 € 950,00 €
0,375 € 1.875,00 €
0,362 € 3.620,00 €
0,359 € 8.975,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D8x7.5
300 V
20 A
Fast Recovery Rectifiers
Single
820 mV
650 A
5 uA
200 ns
- 50 C
+ 200 C
FE/FR/FT/FX
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: FX2000F
Unit Weight: 2,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.