100 A Rectifiers

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1.273In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 400 V 100 A Ultra Fast Recovery Rectifiers Dual Parallel 1.35 V 1 kA 80 uA 100 ns + 150 C STTH200R04TV Tube
IXYS Rectifiers 100A 1600V SOT-227B 176In Stock
230Expected 5/27/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.6 kV 100 A Standard Recovery Rectifier Dual 1.55 V 1.62 kA 200 uA - 40 C + 125 C Tube
IXYS Rectifiers RECT 1.8KV 100A SM STD RCOVR 61In Stock
40Expected 5/27/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Anti-Parallel SOT-227 7In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1 kV 100 A Fast Recovery Rectifiers Single 2.1 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
IXYS DAA200XA1800NA
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) 52In Stock
30Expected 5/27/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.24 V 1.62 kA 2 mA - 40 C + 125 C Tube
Microchip Technology Rectifiers 200V 100A Std Rectifier Stud-Mount 1In Stock
100Expected 6/29/2026
Min.: 1
Mult.: 1
No
Stud Mount 200 V 100 A Standard Recovery Rectifier Single 1.55 V 1.6 kA 10 mA - 65 C + 200 C Tray
GeneSiC Semiconductor Rectifiers SI STND RECOV DO-8 200-1400V 100A 400PV 35In Stock
Min.: 1
Mult.: 1

Stud Mount DO-8 400 V 100 A Standard Recovery Rectifier Single 1.5 V 2.3 kA 10 mA - 55 C + 150 C 1N3291 Bulk
IXYS Rectifiers Power Diode Discretes-FRED TO-247AD 2.960In Stock
30Expected 5/19/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 100 A Common Cathode 1.89 V 500 A 20 uA 40 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Parallel SOT-227 94In Stock
97Expected 5/7/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.65 V 1 kA 100 uA 385 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 100 A Dual Parallel SOT-227 81In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 25 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 100 A Dual Parallel SOT-227 150In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.3 V 1 kA 500 uA 37 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 400V 0.98VF 1.260In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 350 A 250 uA 500 ns + 175 C STTH100W04C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Parallel SOT-227 19In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 250 uA 34 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Parallel SOT-227 44In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.7 V 1 kA 100 uA 290 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A TO-247 MAX 3In Stock
90Expected 5/7/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 100 A Standard Recovery Rectifier Single 2 V 600 A 25 uA - 55 C + 175 C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF 71In Stock
600Expected 5/13/2026
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.15 V 360 A 200 uA 200 ns + 175 C STTH100W06C Tube
GeneSiC Semiconductor Rectifiers SI STND RECOV DO-8 200-1400V 100A 800PV
6Expected 5/21/2026
Min.: 1
Mult.: 1

Stud Mount DO-8 800 V 100 A Standard Recovery Rectifier Single 1.5 V 2.3 kA 10 mA - 55 C + 150 C 1N3294 Bulk
GeneSiC Semiconductor Rectifiers SI STND RECOV DO-8 200-1400V 100A 800PV
6Expected 6/17/2026
Min.: 1
Mult.: 1

Stud Mount DO-8 800 V 100 A Standard Recovery Rectifier Single 1.5 V 2.3 kA 10 mA - 55 C + 150 C 1N3294 Bulk
Microchip Technology Rectifiers FRED D 200 V 100 A Dual Anti-Parallel SOT-227 Non-Stocked
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 200 V 100 A Fast Recovery Rectifiers Dual Parallel 1.1 V 1 kA 500 uA 60 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Anti-Parallel SOT-227 Non-Stocked
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 250 uA 34 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.4 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
IXYS Rectifiers RECT 1.2KV 100A SM STD RCOVR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 1.2 kV 100 A Standard Recovery Rectifier Single 1.34 V 1.3 kA, 1.41 kA 20 uA - 55 C + 150 C DLA100IM1200TZ Tube
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 1.6 kV 100 A Standard Recovery Rectifier Dual Anti-Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube
IXYS Rectifiers 200 Amps 400V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227B 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.54 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
WeEn Semiconductors Rectifiers BYC100MW-600PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

Through Hole TO-247-2 600 V 100 A Hyper Fast Recovery Rectifier Single 1.6 V 770 A 200 uA 30 ns - 65 C + 175 C