1N3291A

GeneSiC Semiconductor
905-1N3291A
1N3291A

Mfr.:

Description:
Rectifiers SI STND RECOV DO-8 200-1400V 100A 400PV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,47 € 32,47 €
27,59 € 275,90 €
25,53 € 765,90 €
25,03 € 2.503,00 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Rectifiers
RoHS:  
Stud Mount
DO-8
400 V
100 A
Standard Recovery Rectifier
Single
1.5 V
2.3 kA
10 mA
- 55 C
+ 150 C
1N3291
Bulk
Brand: GeneSiC Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Unit Weight: 109,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FEATURED PRODUCTS
NAVITAS SEMICONDUCTOR