MouseReel Current Regulator Diodes

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semitec Current Regulator Diodes 100V .30mA 12.186In Stock
Min.: 1
Mult.: 1
: 3.000

300 uA 800 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 0.76 Curr Reg 100 PoV 500mW 1.689In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Littelfuse Current Regulator Diodes 24V, 5A Very Low Forward Voltage Diode 3.939In Stock
Min.: 1
Mult.: 1
: 3.000

5 A 24 V SMD/SMT DFN-8 - 40 C + 125 C Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 4.5mA 134.674In Stock
Min.: 1
Mult.: 1
: 3.000

4.5 mA 3.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1mA 2.837In Stock
33.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 3.000

1 mA 1.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1.5mA 1.856In Stock
39.000On Order
Min.: 1
Mult.: 1
: 3.000

1.5 mA 2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 15mA 3.990In Stock
Min.: 1
Mult.: 1
: 3.000

15 mA 4.3 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 3.5mA 6.682In Stock
24.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3.000

3.5 mA 3.2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 5.6mA 3.539In Stock
36.000On Order
Min.: 1
Mult.: 1
: 3.000

5.6 mA 4.5 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 1.50 Curr Reg 100 PoV 500mW 5.614In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 2.00 Curr Reg 100 PoV 500mW 5.874In Stock
9.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 5.750 Curr Reg 100 PoV 500mW 9.482In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .10mA 1.880In Stock
Min.: 1
Mult.: 1
: 3.000

100 uA 500 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 12mA 253In Stock
12.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 3.000

12 mA 3.8 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 18mA 1.164In Stock
3.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 3.000

18 mA 4.6 V 40 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2mA 58In Stock
15.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 3.000

2 mA 2.3 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2.7mA 218In Stock
15.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 3.000

2.7 mA 2.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 8.2mA
29.535On Order
Min.: 1
Mult.: 1
: 3.000

8.2 mA 3.1 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 2.69 Curr Reg 100 PoV 500mW 1.713In Stock
3.000Expected 12/31/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 100V 3.55mA 1.087In Stock
15.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Central Semiconductor Current Regulator Diodes 15.0 Curr Reg 50 PoV 500mW 3.953In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Shunt Regulator, SOT-23, 1.24V .. 20V, .. 0.1mA 2.007In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 MMTL/V Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SOD-123FL, 190V, 6mA 26.004In Stock
24.000Expected 11/20/2026
Min.: 1
Mult.: 1
: 3.000

6 mA 2 V 190 V SMD/SMT SOD-123FL - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 15mA 3.285In Stock
7.500Expected 12/10/2026
Min.: 1
Mult.: 1
: 7.500

15 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 20mA 5.714In Stock
Min.: 1
Mult.: 1
: 7.500

20 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel