S-152T

Semitec
954-S-152T
S-152T

Mfr.:

Description:
Current Regulator Diodes 100V 1.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Current Regulator Diodes
RoHS:  
1.5 mA
2 V
100 V
SMD/SMT
- 40 C
+ 150 C
S
Reel
Cut Tape
MouseReel
Brand: Semitec
Configuration: Single
Product Type: Current Regulator Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 56,007 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.556

Stock:
7.556
Can Dispatch Immediately
On Order:
27.000
Expected 10/28/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,32 € 2,32 €
1,13 € 11,30 €
1,02 € 102,00 €
0,802 € 401,00 €
0,771 € 771,00 €
Full Reel (Order in multiples of 3000)
0,696 € 2.088,00 €
0,652 € 3.912,00 €
0,589 € 5.301,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩