+ 150 C Current Regulator Diodes

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semitec Current Regulator Diodes 100V 1.5mA 2.204In Stock
9.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 3.000

1.5 mA 2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 15mA 7.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15 mA 4.3 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .30mA 12.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

300 uA 800 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 362In Stock
Min.: 1
Mult.: 1

4.3 mA 3.9 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 902In Stock
Min.: 1
Mult.: 1

1.2 mA 2.1 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 799In Stock
Min.: 1
Mult.: 1

2.9 mA 3.1 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 658In Stock
Min.: 1
Mult.: 1

5.6 mA 4.2 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 62In Stock
Min.: 1
Mult.: 1

672 uA 1.7 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 96In Stock
Min.: 1
Mult.: 1

1.68 mA 2.5 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 56In Stock
Min.: 1
Mult.: 1

1.2 mA 2.1 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 90In Stock
Min.: 1
Mult.: 1

900 uA 1.9 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 12In Stock
Min.: 1
Mult.: 1

5.6 mA 4.2 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 15mA 11.312In Stock
Min.: 1
Mult.: 1
Reel: 7.500

15 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 80In Stock
Min.: 1
Mult.: 1

2.9 mA 3.1 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 50In Stock
Min.: 1
Mult.: 1

2.16 mA 2.8 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 48In Stock
Min.: 1
Mult.: 1

3.6 mA 3.5 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Central Semiconductor Current Regulator Diodes 100V,.76mA Surface mount Diode-Current Limiting Single 2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

920 uA 1.4 V 100 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,15mA Surface mount Diode-Current Limiting Single 2.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 mA 4.3 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 100V,.31mA Surface mount Diode-Current Limiting Single 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

420 uA 800 mV 100 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,8.2mA Surface mount Diode-Current Limiting Single 2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

9.84 mA 3.1 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,10mA Surface mount Diode-Current Limiting Single 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 mA 3.5 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 100V,.13mA Surface mount Diode-Current Limiting Single 2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

210 uA 600 mV 100 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 100V,3.55mA Surface mount Diode-Current Limiting Single 2.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.1 mA 3.2 V 100 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,12mA Surface mount Diode-Current Limiting Single 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

14.4 mA 3.8 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Central Semiconductor Current Regulator Diodes 50V,22.5mA Surface mount Diode-Current Limiting Single 2.645In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 mA 5.3 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape