MCK200-18IO1

IXYS
747-MCK200-18IO1
MCK200-18IO1

Mfr.:

Description:
Bridge Rectifiers Water Cooled Moudles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,38 € 71,38 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
REACH - SVHC:
MCK200
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Product Type: Bridge Rectifiers
Factory Pack Quantity: 6
Subcategory: Diodes & Rectifiers
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541100000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

MCK200-18io1 Thyristor Modules

IXYS MCK200-18io1 Thyristor Modules are thyristors for line frequency that feature 1800V maximum repetitive reverse/forward blocking voltage. IXYS MCK200-18io1 Thyristor Modules feature a planar passivated chip and offer 2 x 216A average forward current. Applications include line rectifying 50Hz/60Hz, soft-start AC motor control, and DC motor control.