RL15 Series Rectifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1.5A 1.0Vf 200V 176In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 200 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk
Rectron Rectifiers 1.5A 1.0Vf 100 Non-Stocked
Min.: 12.500
Mult.: 500

Through Hole DO-15 100 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk
Rectron Rectifiers 1.5A 1.0Vf 100 Non-Stocked
Min.: 16.000
Mult.: 4.000
Reel: 4.000

Through Hole DO-15 100 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Reel
Rectron Rectifiers 1.5A 1.0Vf 100V Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

Through Hole DO-15 100 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Reel
Rectron Rectifiers 1.5A 1.0Vf 200V Non-Stocked
Min.: 16.000
Mult.: 4.000
Reel: 4.000

Through Hole DO-15 200 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Reel
Rectron Rectifiers 1.5A 1.0Vf 400V Non-Stocked
Min.: 16.000
Mult.: 500

Through Hole DO-15 400 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk
Rectron Rectifiers 1.5A 1.0Vf 400V Non-Stocked
Min.: 16.000
Mult.: 4.000
Reel: 4.000

Through Hole DO-15 400 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 65 C + 175 C RL15 Reel
Rectron Rectifiers 1.5A 1.0Vf 400V Non-Stocked
Min.: 25.000
Mult.: 2.500

Through Hole DO-15 400 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk
Rectron Rectifiers 1.5A 1.0Vf 600V Non-Stocked
Min.: 11.500
Mult.: 500

Through Hole DO-15 600 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk
Rectron Rectifiers 1.5A 1.0Vf 600V Non-Stocked
Min.: 4.500
Mult.: 500

Through Hole DO-15 600 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk
Rectron Rectifiers 1.5A 1.0Vf 600V Non-Stocked
Min.: 12.000
Mult.: 4.000
Reel: 4.000

Through Hole DO-15 600 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Reel
Rectron Rectifiers 1.5A 1.0Vf 800V Non-Stocked
Min.: 11.000
Mult.: 500

Through Hole DO-15 800 V 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk
Rectron Rectifiers 1.5A 1.0Vf 1000V Non-Stocked
Min.: 3.000
Mult.: 500

Through Hole DO-15 1 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C RL15 Bulk