MBR0540 Series Schottky Diodes & Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Schottky Diodes & Rectifiers REC 0.5A 40V SHTY 743.377In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 620 mV 5.5 A 20 uA - 55 C + 150 C MBR0540 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers REC SCHKY 40V TR 22.417In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 40 V 510 mV 5.5 A 20 uA - 55 C + 150 C MBR0540 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 0.5A 40V 13.136In Stock
50.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 500 mA 40 V 620 mV 5.5 A 20 uA - 55 C + 150 C MBR0540 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 20Vr 14Vrms 20V 5.5A 0.55V 30pF 671In Stock
81.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 40 V 550 mV 5.5 A 200 uA - 55 C + 150 C MBR0540 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 0.5A 40V
322.971On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 500 mA 40 V 620 mV 5.5 A 20 uA - 55 C + 150 C MBR0540 Reel, Cut Tape, MouseReel