GS1M Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Micro Commercial Components (MCC) Rectifiers 1000V,1A 170.254In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC 1 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA 2 us - 55 C + 150 C GS1M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A SILICON RECTIFIER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 7.500
SMD/SMT SMA GS1M AEC-Q101 Reel, Cut Tape