BYG20J Rectifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Ultrafast, SMA, 600V, 1.5A, 150C 16.796In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.4 V 27 A 1 uA 75 ns - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier 7.305In Stock
Min.: 1
Mult.: 1
Reel: 7.500

DO-214AC-2 Reel, Cut Tape, MouseReel
Vishay Semiconductors BYG20J
Vishay Semiconductors Rectifiers 1.5A,600V,75NS SF AVALANCHE SMD N/A
BYG20
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified 2.613In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 600 Volt 67.767In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5 Amp 600 Volt 1.256In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified 7.443In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 13 Weeks
Min.: 15.000
Mult.: 7.500
Reel: 7.500

AEC-Q101 Reel
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 15.000
Mult.: 7.500
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 7.500
Mult.: 7.500
BYG20
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Min.: 14.400
Mult.: 1.800
Reel: 1.800

SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS SF Avalanche SMD Non-Stocked
Min.: 15.000
Mult.: 7.500
Reel: 7.500

SMA BYG20 Reel
Vishay General Semiconductor Rectifiers 1.5A,600V,75nS SF Avalanche SMD Non-Stocked
Min.: 14.400
Mult.: 1.800
Reel: 1.800

SMA BYG20 Reel
Vishay Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 14.400
Mult.: 1.800
BYG20
Vishay Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 15.000
Mult.: 7.500
BYG20
Vishay Semiconductors Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT SMA 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel
Vishay Rectifiers 1.5A,600V,75nS FS AVALANCHE SMD Non-Stocked
Min.: 15.000
Mult.: 7.500
BYG20
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier Non-Stocked
Min.: 3.600
Mult.: 1.800
Reel: 1.800

Reel