MBF-4 Bridge Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 19.257In Stock
Min.: 1
Mult.: 1
Max.: 880
: 5.000

Single Phase Bridge SMD/SMT Solder Pad MBF-4 800 mA 1 kV 940 mV 30 A - 55 C + 150 C 4.95 mm 4.1 mm 1.6 mm MB10 Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers SINGE PHASE 0.8AMP GLASS PASSIVATED BRIDGE RECTIFIERS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

Single Phase Bridge SMD/SMT Solder Pad MBF-4 800 mA 1 kV 1 V 30 A - 55 C + 150 C 7 mm 4.95 mm 1.4 mm Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Single Phase Bridge SMD/SMT Solder Pad MBF-4 1 A 1 kV 1.1 V 96 A - 55 C + 150 C 7 mm 4.95 mm 1.4 mm Reel
Panjit Bridge Rectifiers SINGE PHASE 0.8AMP GLASS PASSIVATED BRIDGE RECTIFIERS Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Single Phase Bridge SMD/SMT Solder Pad MBF-4 800 mA 1 kV 1 V 30 A - 55 C + 150 C 7 mm 4.95 mm 1.4 mm Reel