MB10F-08_R2_10001

Panjit
241-MB10F-08R210001
MB10F-08_R2_10001

Mfr.:

Description:
Bridge Rectifiers SINGE PHASE 0.8AMP GLASS PASSIVATED BRIDGE RECTIFIERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,278 € 2,78 €
0,173 € 17,30 €
0,12 € 60,00 €
0,101 € 101,00 €
0,09 € 225,00 €
Full Reel (Order in multiples of 5000)
0,077 € 385,00 €
0,071 € 710,00 €
0,062 € 1.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
MBF-4
800 mA
1 kV
1 V
30 A
- 55 C
+ 150 C
7 mm
4.95 mm
1.4 mm
Reel
Cut Tape
MouseReel
Brand: Panjit
Ir - Reverse Current: 5 uA
Moisture Sensitive: Yes
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1000V Bridge Rectifiers

PANJIT 1000V Bridge Rectifiers offer a reliable glass passivated solution in industry-standard SMD/SMT and through-hole packages. These 1000V Bridge Rectifiers feature a 0.5A to 50A forward current range and a maximum surge current range from 30A to 1000A. These single-phase devices are ideal for power supplies for computers and servers, appliances, display panels, and air conditioners.